
EFX_CSI2-CAM-CORAL_DC | |
|---|---|
DigiKey Part Number | 2134-EFX_CSI2-CAM-CORAL_DC-ND |
Manufacturer | |
Manufacturer Product Number | EFX_CSI2-CAM-CORAL_DC |
Description | CORAL CAMERA DAUGHTER CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Camera Control | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 223,81873 Kč | 14 100,58 Kč |
| Unit Price without VAT: | 223,81873 Kč |
|---|---|
| Unit Price with VAT: | 270,82066 Kč |



