
TSX70 | |
|---|---|
DigiKey Part Number | 2590-TSX70-ND |
Manufacturer | |
Manufacturer Product Number | TSX70 |
Description | SMT/BGA REFLOW VACUUM WORKSTATIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering 330W 1 120V ESD Safe |
Category | Number of Channels 1 |
Manufacturer EDSYN INCORPORATED | Control/Display Type Analog |
Series | Includes Iron, Sponge, Sponge Holder, Tip |
Packaging Box | Supplied Iron, Tweezer, Handle TSX70-1 |
Part Status Active | Supplied Tips/Nozzles TXS713 |
Type Desoldering | Temperature Range 401°F ~ 801°F (205°C ~ 427°C) |
Wattage 330W | Features ESD Safe |
Voltage - Input 120V | Tip Cleaner Sponge |
Plug Type NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 855,84000 Kč | 85 855,84 Kč |
| Unit Price without VAT: | 85 855,84000 Kč |
|---|---|
| Unit Price with VAT: | 103 885,56640 Kč |



