


RS372 | |
|---|---|
DigiKey Part Number | 2590-RS372-ND |
Manufacturer | |
Manufacturer Product Number | RS372 |
Description | RETAINING SLEEVE FOR STANDARD TI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 5 | 588,78400 Kč | 2 943,92 Kč |
| 10 | 569,82300 Kč | 5 698,23 Kč |
| 25 | 545,72120 Kč | 13 643,03 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |

