


PD528 | |
|---|---|
DigiKey Part Number | 2590-PD528-ND |
Manufacturer | |
Manufacturer Product Number | PD528 |
Description | TOOL POD FOR ALL SOLDERING STATI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Stand | |
For Use With/Related Products | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,01000 Kč | 905,01 Kč |
| 5 | 838,78600 Kč | 4 193,93 Kč |
| 10 | 811,80400 Kč | 8 118,04 Kč |
| 25 | 777,48880 Kč | 19 437,22 Kč |
| Unit Price without VAT: | 905,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,06210 Kč |

