



LT375 | |
|---|---|
DigiKey Part Number | 2590-LT375-ND |
Manufacturer | |
Manufacturer Product Number | LT375 |
Description | LONER SPADE SOLDERING TIP 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spade For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | 0.060" (1.52mm) | |
Length | 0.480" (12.19mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 6 | 192,55167 Kč | 1 155,31 Kč |
| 12 | 186,34000 Kč | 2 236,08 Kč |
| 27 | 179,33852 Kč | 4 842,14 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


