


LT374 | |
|---|---|
DigiKey Part Number | 2590-LT374-ND |
Manufacturer | |
Manufacturer Product Number | LT374 |
Description | LONER CONICAL SOLDERING TIP .8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.030" (0.76mm) | |
Length | 0.480" (12.19mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 5 | 194,19000 Kč | 970,95 Kč |
| 10 | 187,95300 Kč | 1 879,53 Kč |
| 25 | 179,98640 Kč | 4 499,66 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |

