
EZP-01 | |
|---|---|
DigiKey Part Number | 2590-EZP-01-ND |
Manufacturer | |
Manufacturer Product Number | EZP-01 |
Description | EASY PROBE TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tip Type | - | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black, Red | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | Steel, Stainless | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 271,26000 Kč | 6 271,26 Kč |
| 5 | 5 812,91800 Kč | 29 064,59 Kč |
| 10 | 5 626,24600 Kč | 56 262,46 Kč |
| 25 | 5 388,85120 Kč | 134 721,28 Kč |
| Unit Price without VAT: | 6 271,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 588,22460 Kč |



