
EA440 | |
|---|---|
DigiKey Part Number | 2590-EA440-ND |
Manufacturer | |
Manufacturer Product Number | EA440 |
Description | ECO-SOLDERING TIP CLEANER & STAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solder Tip Cleaner For Use With |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tip Cleaner | |
Size | - | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,79000 Kč | 1 093,79 Kč |
| 5 | 1 013,70000 Kč | 5 068,50 Kč |
| 10 | 981,09000 Kč | 9 810,90 Kč |
| 25 | 939,61840 Kč | 23 490,46 Kč |
| Unit Price without VAT: | 1 093,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,48590 Kč |



