Soldering 220W 1 120V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971E

DigiKey Part Number
2590-971E-ND
Manufacturer
Manufacturer Product Number
971E
Description
LEGACY HIGH PERF. SOLDER STATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering 220W 1 120V ESD Safe
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
220W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Pad, Sponge, Sponge Tray, Tip, Tool
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
LT375
Workstand
-
Temperature Range
401°F ~ 801°F (205°C ~ 427°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 381,14000 Kč8 381,14 Kč
57 768,88200 Kč38 844,41 Kč
107 519,48900 Kč75 194,89 Kč
257 202,29720 Kč180 057,43 Kč
Manufacturers Standard Package
Unit Price without VAT:8 381,14000 Kč
Unit Price with VAT:10 141,17940 Kč