
951SXE | |
|---|---|
DigiKey Part Number | 2590-951SXE-ND |
Manufacturer | |
Manufacturer Product Number | 951SXE |
Description | LEGACY TEMP-CONTROL SOLDER STATI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 220W 1 120V ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 220W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Pad, Sponge, Sponge Tray, Tip, Tool | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | LT375 | |
Workstand | - | |
Temperature Range | 401°F ~ 801°F (205°C ~ 427°C) | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 700,54000 Kč | 5 700,54 Kč |
| 5 | 5 283,93600 Kč | 26 419,68 Kč |
| 10 | 5 114,23100 Kč | 51 142,31 Kč |
| 25 | 4 898,41360 Kč | 122 460,34 Kč |
| Unit Price without VAT: | 5 700,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 897,65340 Kč |


