
ED-LENS-M12-230155-12 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-M12-230155-12-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-M12-230155-12 |
Description | 12MP 1.55MM ULTRA WIDE ANGEL LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi M12 Fisheye Lens Lens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
Utilized IC / Part | Raspberry Pi | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |











