



ED-IPC3110-10832-4US-S | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3110-10832-4US-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3110-10832-4US-S |
Description | BOX PC NO DISPLAY EMMC 32GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A76 2.4GHz, 4 Core eMMC, 32GB DDR (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer EDATEC | Expansion Type mini PCIe |
Series | Features Micro SD Card Slot |
Packaging Box | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type DIN Rail |
Type Box PC | Operating Temperature -25°C ~ 60°C |
Core Processor ARM® Cortex™-A76 2.4GHz, 4 Core | Operating System Raspberry Pi Raspbian OS Installed |
Storage eMMC, 32GB | Approval Agency CE, FCC |
Memory DDR (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 148,33000 Kč | 12 148,33 Kč |
| Unit Price without VAT: | 12 148,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 699,47930 Kč |





