Box PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB LPDDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB LPDDR4 (8GB Installed)
ED-IPC2632-14164US-S
ED-IPC2632-14164US-S

ED-IPC2632-18324US-S

DigiKey Part Number
4555-ED-IPC2632-18324US-S-ND
Manufacturer
Manufacturer Product Number
ED-IPC2632-18324US-S
Description
BOX PC NO DISPLAY EMMC 32GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB LPDDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Storage
eMMC, 32GB
Memory
LPDDR4 (8GB Installed)
Display Type
No Display
Expansion Type
mini PCIe
Features
Micro SD Card Slot
Voltage - Supply
9 ~ 36VDC
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 830,27000 Kč11 830,27 Kč
Unit Price without VAT:11 830,27000 Kč
Unit Price with VAT:14 314,62670 Kč