



ED-IPC2010-1216 | |
|---|---|
DigiKey Part Number | 4555-ED-IPC2010-1216-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC2010-1216 |
Description | RPI CM4102016 INDUSRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4102016: ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Cooling Type Heat Sink |
Manufacturer EDATEC | Form Factor Desktop |
Series | Storage Interface eMMC |
Packaging Box | Video Outputs HDMI |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Raspberry Pi CM4 # CM4102016: ARM Cortex-A72 | USB USB 2.0 (1), USB 3.0 (2) |
Speed 1.5GHz | Operating Temperature -25°C ~ 60°C |
Number of Cores 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,64000 Kč | 4 598,64 Kč |
| Unit Price without VAT: | 4 598,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,35440 Kč |


