



ED-HMI3120-101C-10432-S | |
---|---|
DigiKey Part Number | 4555-ED-HMI3120-101C-10432-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3120-101C-10432-S |
Description | RPI HMI 10.1'' W/CM5104032 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 9 ~ 36VDC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 623,78000 Kč | 7 623,78 Kč |
Unit Price without VAT: | 7 623,78000 Kč |
---|---|
Unit Price with VAT: | 9 224,77380 Kč |