
ED-HMI3020-101C-08320 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3020-101C-08320-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3020-101C-08320 |
Description | RASPBERRY PI 5 10.1" HMI W/ PI5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 553,59000 Kč | 10 553,59 Kč |
| Unit Price without VAT: | 10 553,59000 Kč |
|---|---|
| Unit Price with VAT: | 12 769,84390 Kč |


