



ED-HMI3010-185CA-0832 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-185CA-0832-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-185CA-0832 |
Description | 18.5 Industrial HMI, RPi Pi5 8GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 18.5" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black/Gray |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Retail Package | Voltage - Supply 5VDC |
Part Status Active | Features Expansion Interface, Memory Card Interface |
Type Touchscreen | For Use With/Related Products Raspberry Pi 5 |
Size - Display 18.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 825,08000 Kč | 13 825,08 Kč |
| Unit Price without VAT: | 13 825,08000 Kč |
|---|---|
| Unit Price with VAT: | 16 728,34680 Kč |


