Human Machine Interface (HMI) Touchscreen 10.1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1"
ED-HMI2120-101C-1232US
ED-HMI2120-101C-1232US

ED-HMI2120-101C-18324US

DigiKey Part Number
4555-ED-HMI2120-101C-18324US-ND
Manufacturer
Manufacturer Product Number
ED-HMI2120-101C-18324US
Description
RPI HMI 10.1'' W/CM4108032
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 975,16000 Kč11 975,16 Kč
Unit Price without VAT:11 975,16000 Kč
Unit Price with VAT:14 489,94360 Kč