



ED-HMI2120-101C-18324EU | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2120-101C-18324EU-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2120-101C-18324EU |
Description | RPI HMI 10.1'' W/CM4108032 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 781,98000 Kč | 11 781,98 Kč |
| Unit Price without VAT: | 11 781,98000 Kč |
|---|---|
| Unit Price with VAT: | 14 256,19580 Kč |


