



ED-HMI2120-101C-0416 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2120-101C-0416-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2120-101C-0416 |
Description | RPI HMI 10.1'' W/CM4004016 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black/Gray |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Raspberry Pi CM4 |
Size - Display 10.1" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 302,57000 Kč | 8 302,57 Kč |
| Unit Price without VAT: | 8 302,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 046,10970 Kč |

