Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1" Color
ED-HMI2120-101C-1232US
ED-HMI2120-101C-1232US

ED-HMI2120-101C-0232

DigiKey Part Number
4555-ED-HMI2120-101C-0232-ND
Manufacturer
Manufacturer Product Number
ED-HMI2120-101C-0232
Description
RPI HMI 10.1'' W/CM4002032
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Box
Voltage - Supply
9 ~ 36VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Raspberry Pi CM4
Size - Display
10.1"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 593,49000 Kč7 593,49 Kč
Unit Price without VAT:7 593,49000 Kč
Unit Price with VAT:9 188,12290 Kč