Human Machine Interface (HMI)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI)
ED-HMI2020-101C-1432
ED-HMI2020-101C-1432

ED-HMI2020-101C-1408

DigiKey Part Number
4555-ED-HMI2020-101C-1408-ND
Manufacturer
Manufacturer Product Number
ED-HMI2020-101C-1408
Description
RPI CM4104008 10.1" LCD HMI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 343,00000 Kč7 343,00 Kč
Unit Price without VAT:7 343,00000 Kč
Unit Price with VAT:8 885,03000 Kč