LoRa Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LoRa Gateway Ethernet, RJ-45
ED-GWL2010-232-US
ED-GWL2010-232-US

ED-GWL2010-232-US

DigiKey Part Number
4555-ED-GWL2010-232-US-ND
Manufacturer
Manufacturer Product Number
ED-GWL2010-232-US
Description
INDOOR LIGHT IOT GATEWAY LORA 91
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LoRa Gateway Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
LoRa
Frequency
470MHz, 868MHz, 915MHz, 2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 181,12000 Kč4 181,12 Kč
Unit Price without VAT:4 181,12000 Kč
Unit Price with VAT:5 059,15520 Kč