Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-EIO4DAA

DigiKey Part Number
4555-ED-EIO4DAA-ND
Manufacturer
Manufacturer Product Number
ED-EIO4DAA
Description
4-CH AO ETHERCAT I/O (CURRENT)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 233,69000 Kč3 233,69 Kč
Unit Price without VAT:3 233,69000 Kč
Unit Price with VAT:3 912,76490 Kč