Single Board Computer 1.5GHz 4 Core 4GB RAM Raspberry Pi CM4 # CM4104008: ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 4GB RAM Raspberry Pi CM4 # CM4104008: ARM Cortex-A72
ED-CM4SEN-1108-4C(EU)

ED-CM4SEN-1408-4C(US)

DigiKey Part Number
4555-ED-CM4SEN-1408-4C(US)-ND
Manufacturer
Manufacturer Product Number
ED-CM4SEN-1408-4C(US)
Description
RPI CM4104008 INDUSTRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 4GB RAM Raspberry Pi CM4 # CM4104008: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4104008: ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Cooling Type
Heat Sink
Size / Dimension
4.055" x 2.874" (103.00mm x 73.00mm)
Form Factor
Desktop
Expansion Site/Bus
mPCIe, PCIe
RAM Capacity/Installed
4GB
Storage Interface
eMMC
Ethernet
10/100/1000 Mbps
USB
USB 2.0 Type-A (2), micro USB Type-B (1)
RS-232 (422, 485)
5
Contents
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 924,09000 Kč6 924,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6 924,09000 Kč
Unit Price with VAT:8 378,14890 Kč