Single Board Computer 1.5GHz 4 Core 2GB RAM Broadcom BCM2711 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 2GB RAM Broadcom BCM2711 ARM Cortex-A72
ED-CM4MED-0110-P
ED-CM4MED-0110-P

ED-CM4MED-1210-CP

DigiKey Part Number
4555-ED-CM4MED-1210-CP-ND
Manufacturer
Manufacturer Product Number
ED-CM4MED-1210-CP
Description
RPI CM4102000 4K MEDIA PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 2GB RAM Broadcom BCM2711 ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Size / Dimension
3.937" x 3.937" (100.00mm x 100.00mm)
Form Factor
Desktop
Expansion Site/Bus
Mini PCIe, Wi-Fi/Bluetooth
RAM Capacity/Installed
2GB
Storage Interface
eMMC, SSD
Video Outputs
HDMI, micro-HDMI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (1), USB 3.0 Type A (2)
Contents
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 847,94000 Kč5 847,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5 847,94000 Kč
Unit Price with VAT:7 076,00740 Kč