Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4108032: ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4108032: ARM Cortex-A72
ED-CM4IND-1232-4C(EU)
ED-CM4IND-1232-4C(EU)

ED-CM4IND-1832-C

DigiKey Part Number
4555-ED-CM4IND-1832-C-ND
Manufacturer
Manufacturer Product Number
ED-CM4IND-1832-C
Description
RPI CM4108032 INDUSRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4108032: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4108032: ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm)
Form Factor
Desktop
Storage Interface
eMMC, Flash, microSD
Video Outputs
HDMI
Ethernet
10/100 Mbps, 10/100/1000 Mbps
USB
USB 2.0 (2), USB micro-B (1)
RS-232 (422, 485)
3
Digital I/O Lines
2
Analog Input:Output
3:00
Watchdog Timer
-
Operating Temperature
-25°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 756,17000 Kč8 756,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 756,17000 Kč
Unit Price with VAT:10 594,96570 Kč