Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4002032: ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4002032: ARM Cortex-A72
ED-CM4IND-1232-4C(EU)
ED-CM4IND-1232-4C(EU)

ED-CM4IND-0232-4C(EU)

DigiKey Part Number
4555-ED-CM4IND-0232-4C(EU)-ND
Manufacturer
Manufacturer Product Number
ED-CM4IND-0232-4C(EU)
Description
RPI CM4002032 INDUSRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4002032: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Desktop
Manufacturer
EDATEC
Storage Interface
eMMC, Flash, microSD
Series
Video Outputs
HDMI
Packaging
Box
Ethernet
10/100 Mbps, 10/100/1000 Mbps
Part Status
Active
USB
USB 2.0 (2), USB micro-B (1)
Core Processor
Raspberry Pi CM4 # CM4002032: ARM Cortex-A72
RS-232 (422, 485)
3
Speed
1.5GHz
Digital I/O Lines
2
Number of Cores
4
Analog Input:Output
3:00
Cooling Type
Heat Sink
Operating Temperature
-25°C ~ 50°C
Size / Dimension
5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 006,38000 Kč6 006,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6 006,38000 Kč
Unit Price with VAT:7 267,71980 Kč