




J6H018862N66211 | |
|---|---|
DigiKey Part Number | 151-1064-ND |
Manufacturer | |
Manufacturer Product Number | J6H018862N66211 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Red, Green - Red, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,75300 Kč | 827,53 Kč |
| 25 | 77,56680 Kč | 1 939,17 Kč |
| 50 | 73,85840 Kč | 3 692,92 Kč |
| 180 | 67,47239 Kč | 12 145,03 Kč |
| 360 | 64,25272 Kč | 23 130,98 Kč |
| 540 | 62,44106 Kč | 33 718,17 Kč |
| 1 080 | 59,46264 Kč | 64 219,65 Kč |
| 2 520 | 56,01591 Kč | 141 160,09 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

