




J6H018862N13211 | |
|---|---|
DigiKey Part Number | 151-1061-ND |
Manufacturer | |
Manufacturer Product Number | J6H018862N13211 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 25 | 70,66240 Kč | 1 766,56 Kč |
| 50 | 67,28600 Kč | 3 364,30 Kč |
| 100 | 64,06910 Kč | 6 406,91 Kč |
| 300 | 59,29067 Kč | 17 787,20 Kč |
| 500 | 57,19268 Kč | 28 596,34 Kč |
| 1 000 | 54,46419 Kč | 54 464,19 Kč |
| 2 500 | 51,05781 Kč | 127 644,53 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


