B57-050-261-202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 552
Unit Price: 131,03000 Kč
Datasheet
Image for B57-050-261-202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57-050-261-202

DigiKey Part Number
B57-050-261-202-ND
Manufacturer
Manufacturer Product Number
B57-050-261-202
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25166,54760 Kč4 163,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,54760 Kč
Unit Price with VAT:201,52260 Kč