




A63-113-431P112 | |
|---|---|
DigiKey Part Number | 151-1143-ND |
Manufacturer | |
Manufacturer Product Number | A63-113-431P112 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | A63-113-431P112 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Height Above Board 0.664" (16.87mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 106,73840 Kč | 2 668,46 Kč |
| 50 | 101,63720 Kč | 5 081,86 Kč |
| 120 | 95,54950 Kč | 11 465,94 Kč |
| 360 | 88,42383 Kč | 31 832,58 Kč |
| 600 | 85,29587 Kč | 51 177,52 Kč |
| 1 080 | 81,83351 Kč | 88 380,19 Kč |
| 2 520 | 77,09070 Kč | 194 268,56 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |


