


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon; Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 107,46760 Kč | 2 686,69 Kč |
| 50 | 102,33160 Kč | 5 116,58 Kč |
| 120 | 96,20233 Kč | 11 544,28 Kč |
| 360 | 89,02803 Kč | 32 050,09 Kč |
| 600 | 85,87867 Kč | 51 527,20 Kč |
| 1 080 | 82,39265 Kč | 88 984,06 Kč |
| 2 520 | 77,61744 Kč | 195 595,95 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

