Similar
Similar



Category | LED Color Does Not Contain LED |
Manufacturer EDAC Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.535" (13.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0857931020 | Molex | 79 | WM10314-ND | 207,51000 Kč | Similar |
| ARJ11F-MBSC-L2 | Abracon LLC | 480 | 535-ARJ11F-MBSC-L2-ND | 346,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 117,48946 Kč | 140 987,35 Kč |
| Unit Price without VAT: | 117,48946 Kč |
|---|---|
| Unit Price with VAT: | 142,16225 Kč |



