1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60-112-331P4D2

DigiKey Part Number
A60-112-331P4D2-ND
Manufacturer
Manufacturer Product Number
A60-112-331P4D2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
EDAC Inc.
Number of Cores per Jack
8
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Blocks - 24
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100/1000 Base-T, AutoMDIX
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Termination
Solder
Base Product Number
Height Above Board
0.535" (13.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
10104,88500 Kč1 048,85 Kč
2598,30440 Kč2 457,61 Kč
5093,60900 Kč4 680,45 Kč
10089,14070 Kč8 914,07 Kč
25083,55944 Kč20 889,86 Kč
50079,57318 Kč39 786,59 Kč
1 00075,77821 Kč75 778,21 Kč
2 50071,03942 Kč177 598,55 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč