



A00-108-260-450 | |
|---|---|
DigiKey Part Number | 151-1118-ND |
Manufacturer | |
Manufacturer Product Number | A00-108-260-450 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | A00-108-260-450 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Shielding Unshielded |
Series | Ratings Cat5 |
Packaging Bulk | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,86760 Kč | 746,69 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 27,07690 Kč | 2 707,69 Kč |
| 300 | 25,05620 Kč | 7 516,86 Kč |
| 500 | 24,16912 Kč | 12 084,56 Kč |
| 1 000 | 23,01570 Kč | 23 015,70 Kč |
| 2 500 | 21,57528 Kč | 53 938,20 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

