




A00-108-220-450 | |
|---|---|
DigiKey Part Number | 151-1099-ND |
Manufacturer | |
Manufacturer Product Number | A00-108-220-450 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | A00-108-220-450 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Shielding Unshielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,35300 Kč | 183,53 Kč |
| 25 | 17,19320 Kč | 429,83 Kč |
| 50 | 16,37160 Kč | 818,58 Kč |
| 100 | 15,58950 Kč | 1 558,95 Kč |
| 300 | 14,42507 Kč | 4 327,52 Kč |
| 500 | 13,91396 Kč | 6 956,98 Kč |
| 1 000 | 13,24950 Kč | 13 249,50 Kč |
| 2 500 | 12,41987 Kč | 31 049,67 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |










