
802-010-299-205 | |
|---|---|
DigiKey Part Number | 151-802-010-299-205-ND |
Manufacturer | |
Manufacturer Product Number | 802-010-299-205 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 802-010-299-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 74,51700 Kč | 745,17 Kč |
| 25 | 69,83560 Kč | 1 745,89 Kč |
| 50 | 66,50120 Kč | 3 325,06 Kč |
| 100 | 63,32260 Kč | 6 332,26 Kč |
| 250 | 59,35848 Kč | 14 839,62 Kč |
| 500 | 56,52598 Kč | 28 262,99 Kč |
| 1 000 | 53,82948 Kč | 53 829,48 Kč |
| 2 500 | 50,46308 Kč | 126 157,70 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |



