693-006-699-003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 93,65110 Kč
Datasheet
Image for 693-006-699-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693-006-699-003

DigiKey Part Number
693-006-699-003-ND
Manufacturer
Manufacturer Product Number
693-006-699-003
Description
CONN RCP IEEE1394 FIREWRE SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50107,84160 Kč5 392,08 Kč
Manufacturers Standard Package
Unit Price without VAT:107,84160 Kč
Unit Price with VAT:130,48834 Kč