


690-010-295-484 | |
|---|---|
DigiKey Part Number | 151-1130-2-ND - Tape & Reel (TR) 151-1130-1-ND - Cut Tape (CT) 151-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690-010-295-484 |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer EDAC Inc. | Features Solder Retention |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A |
Connector Type USB - micro B | Mating Cycles 1500 |
Number of Contacts 10 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 23,98383 Kč | 479 676,60 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

