




690-004-221-023 | |
|---|---|
DigiKey Part Number | 151-1121-ND |
Manufacturer | |
Manufacturer Product Number | 690-004-221-023 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690-004-221-023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 19,19200 Kč | 479,80 Kč |
| 50 | 18,27660 Kč | 913,83 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| 250 | 16,31208 Kč | 4 078,02 Kč |
| 500 | 15,53264 Kč | 7 766,32 Kč |
| 1 000 | 14,79099 Kč | 14 790,99 Kč |
| 2 500 | 13,86515 Kč | 34 662,88 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




