687E0421A510208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687E0421A510208

DigiKey Part Number
151-687E0421A510208-ND
Manufacturer
Manufacturer Product Number
687E0421A510208
Description
POGO CONTACT MAGNETIC MALE CABLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 2.62' (800.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687E0421A510208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to 4 pos Male Magnetic DC Connector
Length
2.62' (800.00mm)
Cable Type
Round
Color
-
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100166,16300 Kč16 616,30 Kč
Manufacturers Standard Package
Unit Price without VAT:166,16300 Kč
Unit Price with VAT:201,05723 Kč