
687C0222A000K00 | |
|---|---|
DigiKey Part Number | 151-687C0222A000K00-ND |
Manufacturer | |
Manufacturer Product Number | 687C0222A000K00 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable USB To Magnetic Spring Connector 4 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 687C0222A000K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB To Magnetic Spring Connector | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,18000 Kč | 240,18 Kč |
| 10 | 204,10100 Kč | 2 041,01 Kč |
| 25 | 191,31920 Kč | 4 782,98 Kč |
| 50 | 182,18360 Kč | 9 109,18 Kč |
| 100 | 173,48990 Kč | 17 348,99 Kč |
| 300 | 160,55677 Kč | 48 167,03 Kč |
| 500 | 154,87832 Kč | 77 439,16 Kč |
| 1 000 | 147,49567 Kč | 147 495,67 Kč |
| Unit Price without VAT: | 240,18000 Kč |
|---|---|
| Unit Price with VAT: | 290,61780 Kč |


