
687B0812A512100 | |
---|---|
DigiKey Part Number | 151-687B0812A512100-ND |
Manufacturer | |
Manufacturer Product Number | 687B0812A512100 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 8 pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 687B0812A512100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 8 pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 403,76870 Kč | 40 376,87 Kč |
Unit Price without VAT: | 403,76870 Kč |
---|---|
Unit Price with VAT: | 488,56013 Kč |