
662-009-264-042 | |
|---|---|
DigiKey Part Number | 151-662-009-264-042-ND |
Manufacturer | |
Manufacturer Product Number | 662-009-264-042 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 662-009-264-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,97600 Kč | 1 149,76 Kč |
| 45 | 103,38756 Kč | 4 652,44 Kč |
| 90 | 98,45189 Kč | 8 860,67 Kč |
| 135 | 95,67578 Kč | 12 916,23 Kč |
| 270 | 91,10919 Kč | 24 599,48 Kč |
| 540 | 86,76352 Kč | 46 852,30 Kč |
| 1 035 | 82,87371 Kč | 85 774,29 Kč |
| 2 520 | 77,83662 Kč | 196 148,28 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |

