
638-M44-230-BN6 | |
|---|---|
DigiKey Part Number | 151-638-M44-230-BN6-ND |
Manufacturer | |
Manufacturer Product Number | 638-M44-230-BN6 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M44-230-BN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 Kč | 219,13 Kč |
| 10 | 186,12400 Kč | 1 861,24 Kč |
| 25 | 174,46240 Kč | 4 361,56 Kč |
| 50 | 166,13500 Kč | 8 306,75 Kč |
| 100 | 158,20550 Kč | 15 820,55 Kč |
| 250 | 148,30568 Kč | 37 076,42 Kč |
| 500 | 141,23330 Kč | 70 616,65 Kč |
| 1 000 | 134,50003 Kč | 134 500,03 Kč |
| Unit Price without VAT: | 219,13000 Kč |
|---|---|
| Unit Price with VAT: | 265,14730 Kč |


