
638-044-230-041 | |
|---|---|
DigiKey Part Number | 638-044-230-041-ND |
Manufacturer | |
Manufacturer Product Number | 638-044-230-041 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-044-230-041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 82,05300 Kč | 820,53 Kč |
| 25 | 76,90000 Kč | 1 922,50 Kč |
| 50 | 73,22460 Kč | 3 661,23 Kč |
| 100 | 69,72810 Kč | 6 972,81 Kč |
| 250 | 65,36108 Kč | 16 340,27 Kč |
| 500 | 62,24274 Kč | 31 121,37 Kč |
| 1 000 | 59,27385 Kč | 59 273,85 Kč |
| 2 500 | 55,56653 Kč | 138 916,33 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |

