Similar
Similar
Similar
Similar

638-026-630-047 | |
|---|---|
DigiKey Part Number | 638-026-630-047-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-630-047 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-630-047 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M26-213R021 | NorComp Inc. | 986 | 180-M2621DFN-ND | 250,47000 Kč | Similar |
| 195-026-213L031 | NorComp Inc. | 0 | 195-026-213L031-ND | 121,87057 Kč | Similar |
| 195-026-213L551 | NorComp Inc. | 0 | 195-026-213L551-ND | 115,08071 Kč | Similar |
| 197-026-213L001 | NorComp Inc. | 0 | 197-026-213L001-ND | 195,49943 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 164,25380 Kč | 8 212,69 Kč |
| Unit Price without VAT: | 164,25380 Kč |
|---|---|
| Unit Price with VAT: | 198,74710 Kč |



