
638-026-230-049 | |
|---|---|
DigiKey Part Number | 151-638-026-230-049-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-230-049 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-230-049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,67000 Kč | 58,67 Kč |
| 10 | 49,87200 Kč | 498,72 Kč |
| 25 | 46,74680 Kč | 1 168,67 Kč |
| 70 | 43,46371 Kč | 3 042,46 Kč |
| 140 | 41,38907 Kč | 5 794,47 Kč |
| 280 | 39,41325 Kč | 11 035,71 Kč |
| 560 | 39,01125 Kč | 21 846,30 Kč |
| Unit Price without VAT: | 58,67000 Kč |
|---|---|
| Unit Price with VAT: | 70,99070 Kč |

