
638-015-230-049 | |
---|---|
DigiKey Part Number | 151-638-015-230-049-ND |
Manufacturer | |
Manufacturer Product Number | 638-015-230-049 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-015-230-049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,74000 Kč | 38,74 Kč |
10 | 32,89100 Kč | 328,91 Kč |
25 | 30,82000 Kč | 770,50 Kč |
90 | 28,15522 Kč | 2 533,97 Kč |
180 | 26,81167 Kč | 4 826,10 Kč |
270 | 26,05448 Kč | 7 034,71 Kč |
540 | 24,81085 Kč | 13 397,86 Kč |
1 080 | 24,73563 Kč | 26 714,48 Kč |
Unit Price without VAT: | 38,74000 Kč |
---|---|
Unit Price with VAT: | 46,87540 Kč |